W2E200-HK86-01
ebm-papstAC Fan - Axial Ball Bearing - 115V - 544CFM - 59dBA - 225 X 225 X 80mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E200-HK86-01
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
225 x 225 x 80 mm
Voltage Rating:
115 V
Power Rating:
80 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
N/A
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 65 °C
The W2E200-HK86-01 is a 115VAC 80W Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Features 544CFM and a 59dBA noise level. Sheet steel, coated in black impeller, Die-cast aluminum wall ring, variable cable exit. Counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode. Dimensions are 200x200x80mm. Operating temperature is from -40 to 80°C.
Search Keywords:
W2E200HK8601
Possible Replacement options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
233
can ship
11/1/24
On Order:
149
can ship 11/22/24
Factory Lead-Time
20 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$208.86
$208.860
3
$205.60
$616.800
5
$202.52
$1,012.600
10
$189.81
$1,898.100
25
+
$174.76
$4,369.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3NK1QW
Thermal Overload Relay - TK-N2 - 18A - Used on 3NC0T & 1Q - 18-26A.
2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Thr...
E19-00M
Snap Action Switch - DPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
35-064
Switch Toggle ON OFF SPST Bat Lever Solder 4A 250VAC Panel Mount with Threads
51A22-01-1-16N
2 to 16 positions 30deg Rotary Switch, 115V ac, 28V dc, 150(ac)mA, 200(dc)mA, Shaft