W2E208-BA20-51
ebm-papstAC Axial Ball Bearing Fan - 232x80mm - Round - 220VAC - 544CFM - 70dB. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E208-BA20-51
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
AC Fan
Dimension:
260mm dia x 80 mm
Voltage Rating:
230 V
Power Rating:
87 W
Maximum Airflow:
544 CFM
Noise Level:
70 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
72 °C
The W2E208-BA20-51 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Die-cast aluminum housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, mounting from either face using two 4.3mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
Search Keywords:
W2E208BA2051
IN STOCK:
48
Ships today, if you order in
On Order:
75
can ship 11/22/24
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$252.75
$252.750
3
$248.96
$746.880
5
$245.23
$1,226.150
10
$238.95
$2,389.500
25
+
$213.80
$5,345.000