W2E250-CM06-71
ebm-papstFan Tubeaxial - 230VAC - Round - 320mm Dia - Ball - 2600 RPM - 4 Wire Leads with Splice Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E250-CM06-71
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The W2E250-CM06-71 is tubeaxial fan with capacitor and thermal overload protector (TOP). This fan has steel frame and steel blades. Operating temperature range is from -13 to 122°F (-25 to 50°C).
Search Keywords:
W2E250CM0671
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$340.22
$340.220
3
$329.68
$989.040
5
$319.62
$1,598.100
10
$314.82
$3,148.200
15
+
$310.10
$4,651.500
CUSTOMERS
ALSO BOUGHT
MDR-100-48
AC-DC Industrial DIN rail power supply; Output 48Vdc at 2A; plastic case
W2D250-CH12-14
AC axial fan with guard grille – 3 Phases - Nominal voltage: 440 VAC – 0.2 A - Frequency: ...
109P0412J3013
DC Fan Axial Ball Bearing 12V 7V to 13.2V 16.3CFM 44dB (40 X 40 X 28mm)