W2E250-HJ32-01
ebm-papstAC Fans AC Axial Fan, 280x280x80mm, 115VAC, 1100CFM, 175W, 73dBA, Ball Bearing, Terminal Block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E250-HJ32-01
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
280 x 280 x 80 mm
Voltage Rating:
115 V
Power Rating:
175 W
Maximum Airflow:
1100 CFM
Noise Level:
73 dB
Special Features:
None
Termination:
Terminal Block
Housing Material:
Die-Cast Aluminum
Operating Temperature:
0 to 50 °C
The W2E250-HJ32-01 is a 115VAC Axial Fan with a maintenance-free ball bearing and sheet steel impeller. This W2E series 7-blade AC axial fan comes with a die-cast aluminum housing. The direction of rotation counter-clockwise seen on rotor and the air exhaust over struts. The power connection is through terminal strips (operating capacitor connected).
F Insulation class
Continuous operation (S1) mode
IP44 Protection rating Supply Voltage: 115V. Current Type: AC. Fan Frame Size: 280mm. External Depth: 80mm Noise Rating: 73dBA. Flow Rate - Imperial: 1100cu.ft/min. Flow Rate - Metric: 30.8m³/min Bearing Type: Ball. Power Connection Type: Terminal Block. Operating Temperature -13 ~ 131°F (-25 ~ 55°C)
Search Keywords:
W2E250HJ3201
Possible Replacement options available. See Alternatives
IN STOCK:
60
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$247.75
$247.750
3
$244.03
$732.090
5
$240.37
$1,201.850
10
$236.76
$2,367.600
25
+
$221.77
$5,544.250
Product Guides
CUSTOMERS
ALSO BOUGHT
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
H50SL-608
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
1643903-1
CROWN CLIP Senior II 538-0068-00100
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
3610S-1-502
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...