W2E250-HL06-01
ebm-papstAC Ball Bearing Axial Fan - 280x280x80mm - 230VAC - 1077CFM - 50Hz - 127W - 66dBA - 2550RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E250-HL06-01
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
280 x 280 x 80 mm
Voltage Rating:
230 V
Power Rating:
180 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-25 to 60 °C
The W2E250-HL06-01 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Sheet steel, coated in black impeller, die-cast aluminum wall ring, variable cable exit. Sickle blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
Search Keywords:
W2E250HL0601
IN STOCK:
191
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$276.19
$276.190
3
$272.04
$816.120
5
$267.96
$1,339.800
10
$253.13
$2,531.300
25
+
$233.61
$5,840.250
Product Guides
CUSTOMERS
ALSO BOUGHT
9418-2-4039
Thrml Mgmt Access Finger Guard Metal
CD50MA-BR
Nickel Plated Brass Standard Strain Relief Fitting M50 x 1.5
PV10-6RX-D
Ring Terminal, 12 – 10 AWG, #6 stud size, vinyl insulated, expanded insulation for large w...
W2E143-AB09-01
AC Fan Axial Ball Bearing 230V 247.2CFM/294.3CFM 54dB/58dB
631.6315.308
MAGNETIC SWITCH, MAK-1513-LEX-1 | Altech Corp 631.6315.308