W2E300-CP02-37
ebm-papstAC Axial Fan - 230VAC - 397mm x 397mm x 113.5mm - 350W - 3000 RPM - IP44 - 4 Wire Leads with Splice Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E300-CP02-37
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The W2E300-CP02-37 is AC axial fan with counter-clockwise, direction of rotation, seen on rotor. This fan has capacitor and thermal overload protector (TOP). Operating temperature range is from -25 to 60°C.
Search Keywords:
W2E300CP0237
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$385.66
$385.660
3
$379.88
$1,139.640
5
$374.18
$1,870.900
10
+
$366.60
$3,666.000
Product Guides