W2E300-CP02-71
ebm-papstAC Ball Bearing Axial Fan - 300mm Round - 230VAC - 2200CFM - 350W - 76dBA - Leadwires - Grill: Inlet.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E300-CP02-71
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
397mm dia x 80 mm
Voltage Rating:
230 V
Power Rating:
350 W
Maximum Airflow:
2200 CFM
Noise Level:
76 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
0 to 40 °C
The W2E300-CP02-71 is a 230VAC Axial Fan with a metal construction, shallow profile, round venturi plate, ball bearing and Intel grill. This fan has reduced noise and it is highly efficient compared to other fans. Weight of this fan is 7 lbs (3.2kg).
Search Keywords:
W2E300CP0271
IN STOCK:
58
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$325.22
$325.220
3
$319.23
$957.690
5
$310.37
$1,551.850
10
$300.33
$3,003.300
15
+
$288.71
$4,330.650
Product Guides
Product Changes