help desk software
DATA SHEET

W2G110-AK43-31

ebm-papst

DC Fan - Axial Ball Bearing - 24V - 40CFM - 61dB - 119 X 119 X 38mm .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2G110-AK43-31
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
15 W
Maximum Airflow:
140 CFM
Noise Level:
61 dB
Special Features:
N/A
Termination:
Terminal
Housing Material:
N/A
Operating Temperature:
0 to 60 °C
The W2G110-AK43-31 is a 24VDC 15W brushless Axial Fan with ball bearing and wire leaded power connection. It features 140CFM with a noise level of 61dBA Die-cast aluminum coated in black wall ring, coated in black surface of rotor and sheet steel-coated in black blade. Dimensions are 119x119x38mm.
Search Keywords:
W2G110AK4331
IN STOCK: 526
Ships today, if you order in
On Order:
500   can ship 1/17/25 
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$98.87
$98.870
25
$93.92
$2,348.000
50
$93.20
$4,660.000
100
$88.50
$8,850.000
150
$73.67
$11,050.500
500 +
$69.43
$34,715.000
Tools/3D Models