W2G115-AG71-12
ebm-papstDC Fan Axial Ball Bearing - 24V - 16V to 28V - 160CFM - 52dB - 127 X 127 X 38mm - 4050RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2G115-AG71-12
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
160 CFM
Noise Level:
52 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
72 °C
The W2G115-AG71-12 is a 24VDC Axial Fan with wall ring, ball bearing, terminal power connection and 2-pole EC motor. Die-cast aluminum housing and sheet steel impeller, directly welded onto rotor and stove enameled. DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics. Mounting from either face using four 4.7mm holes. Air exhaust over struts, counter-clockwise direction of rotation looking at rotor. Electrical connections via 2 flat pins 2.8 x 0.8mm.
Search Keywords:
W2G115AG7112
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$99.26
$99.260
5
$97.71
$488.550
10
$92.82
$928.200
25
$87.94
$2,198.500
50
$83.05
$4,152.500
100
$78.17
$7,817.000
250
+
$76.99
$19,247.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1490413-5
HYP10 SOLIS 1/0AWG NEST
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
192993-0044
Circular Connector - 19 Contact - Zinc Alloy - Female - Crimp Terminal - Plug
4300H1LC
LED TH 5mm 1.8V 2mA Red