help desk software
DATA SHEET

W2G130-AA31-01

ebm-papst

DC Fan Axial Ball Bearing 12V 6V to 16V 203CFM 51dB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2G130-AA31-01
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
150 x 172 x 55 mm
Voltage Rating:
12 V
Power Rating:
14 W
Maximum Airflow:
203 CFM
Noise Level:
51 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
0 to 60 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Ball Bearing 12V 6V to 16V 203CFM 51dB
Search Keywords:
W2G130AA3101
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/2/24
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$176.53
$176.530
25
$162.55
$4,063.750
50
$161.30
$8,065.000
100
$153.23
$15,323.000
150
$124.95
$18,742.500
500 +
$117.81
$58,905.000
RECOMMENDED REPLACEMENT
7212N
7212N
VIEW PRODUCT
Tools/3D Models