Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2K121-AA01-03
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
230 V
Power Rating:
17 W
Maximum Airflow:
121 CFM
Noise Level:
47 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Metal
Operating Temperature:
75(Max) °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Sintec Bearing 230V 121CFM 47dB 127 X 127 X 38mm
Search Keywords:
W2K121AA0103
This product is not in stock and cannot be back-ordered
Product Guides