help desk software
DATA SHEET

W2K121-AA01-13

ebm-papst

AC Fan Axial Ball Bearing 230V 121.2CFM 47dB (127 X 127 X 38mm)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2K121-AA01-13
RoHS:
Yes
HTS:
8414596090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
230 V
Power Rating:
17 W
Maximum Airflow:
121.2 CFM
Noise Level:
47 dB
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
75(Max) °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Ball Bearing 230V 121.2CFM 47dB (127 X 127 X 38mm)
Search Keywords:
W2K121AA0113
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
5958-102
5958-102
VIEW PRODUCT
Tools/3D Models