help desk software
DATA SHEET

W2K121-AB11-39

ebm-papst

AC Fan Axial Sintec Bearing 115V 106CFM 41dB 127 X 127 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2K121-AB11-39
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
115 V
Power Rating:
14 W
Maximum Airflow:
106 CFM
Noise Level:
41 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
0 to 55 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Sintec Bearing 115V 106CFM 41dB 127 X 127 X 38mm
Search Keywords:
W2K121AB1139
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
5930-507
5930-507
VIEW PRODUCT
Tools/3D Models