W2S130-AA03-44
ebm-papstAC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC, 223.6CFM - 38W - 3250RPM - 53dBA. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2S130-AA03-44
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
150mm dia x 55 mm
Voltage Rating:
230 V
Power Rating:
38 W
Maximum Airflow:
223CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
0 to 70 °C
The W2S130-AA03-44 is a 230VAC Axial Fan with wall ring, ball bearing, terminal power connection and 2-pole shaded pole motor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
Search Keywords:
W2S130AA0344
IN STOCK:
91
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$98.37
$98.370
5
$96.89
$484.450
10
$86.68
$866.800
25
$85.38
$2,134.500
50
$79.97
$3,998.500
100
$78.14
$7,814.000
250
+
$76.96
$19,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MPA106F
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Wire Lug Pa...
AZ2800-2A-120A
30AMP Power Relay 120VAC coil DPST
PFB1224UHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
UA18CLD15AK
Ult Prox Lp M18 Dif 0-10V Cab |Carlo Gavazzi UA18CLD15AK
GT3A-6AF20
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In