W2S130-AA03-49
ebm-papstAC Fan Axial, Ball Bearing, Voltage: 230V , Flow rate: 223.6CFM, Noise: 53dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2S130-AA03-49
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
AC Fan
Dimension:
150mm dia x 55 mm
Voltage Rating:
115/230 V
Power Rating:
38 W
Maximum Airflow:
223CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
0 to 70 °C
An AC axial fan with dimensions as 150 mm(Length)x55 mm(Width)x172 mm(Height), Voltage: 230VAC, a flow rate of 223.6 CFM and a fan speed of 3250 RPM, Rated power : 38W, Sound level: 53 dBA, and having ball bearing. It has a temperature range to a maximum of 70 °C.
Search Keywords:
W2S130AA0349
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$109.20
$109.200
5
$107.49
$537.450
10
$96.61
$966.100
25
$95.25
$2,381.250
50
$89.12
$4,456.000
100
$87.08
$8,708.000
250
+
$86.21
$21,552.500
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
SF3-DC24V
Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
QL-1-13-DM-KM-10
Circuit Breaker - Magnetic (Hydraulic Delay) - 10A 120VAC - DC Lever - DIN Rail Mount.
C-108-2PM
Connector Accessories Prepunched Raised DIN Rail Aluminum
92-650
Conn Type F ST Cable Mount F