Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2S130-AA03-90
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
150mm dia x 55 mm
Voltage Rating:
115/230 V
Power Rating:
45 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 70 °C
An AC axial fan with dimensions as 172 mm(Length)x55 mm(Width)x172 mm(Height), Voltage: 230VAC, a flow rate of 203 CFM, Rated power : 42W, a fan speed of 3200 RPM, and having ball bearing. It has a -25 to 70°C maximum ambient temperature range.
Search Keywords:
W2S130AA0390
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$75.84
$75.840
5
$74.70
$373.500
10
$67.40
$674.000
25
$66.39
$1,659.750
50
$63.59
$3,179.500
100
$62.64
$6,264.000
250
+
$61.70
$15,425.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
900R24BN
Battery Indicator - 24volt - Fuel LED Display Stainless With Memory.
SC-E3-110VAC
Electromechanical Relay - 120 VAC (60Hz)/110 VAC (50Hz) - 65A - DIN Rail - Contactor Relay...
SZ-Z35
Circuit Protection Misc Circuit Protection Device
70G-OAC5
I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole
UF250BMB12-H1C2A
AC Axial Fan - 280x280x80mm - 1130CFM - 115Vac - 2700RPM - w/Frame