W2S130-AA25-44
ebm-papstAC Ball Bearing Tubeaxial Fan - 150x55mm Round - 115VAC, 223.6CFM - 38W - 3250RPM - 53dBA. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2S130-AA25-44
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
150mm dia x 55 mm
Voltage Rating:
115 V
Power Rating:
38 W
Maximum Airflow:
223CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
0 to 80 °C
The W2S130-AA25-44 is a 115AC Axial Fan with ball bearing and external rotor shaded pole motor, impedance protected against overloading, mounting from either face using two 45mm holes, terminal power connection. Die-cast aluminum coated in black housing and impeller of sheet steel coated in black.
Search Keywords:
W2S130AA2544
IN STOCK:
113
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$98.37
$98.370
5
$96.89
$484.450
10
$86.67
$866.700
25
$85.37
$2,134.250
50
$79.96
$3,998.000
100
$78.14
$7,814.000
250
+
$76.96
$19,240.000
Product Guides
Product Changes