Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2S130-AA25-64
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
55 x 150 mm
Voltage Rating:
115 V
Power Rating:
41,38,40 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
DieCast Aluminum
Operating Temperature:
-25 to 70 °C
The EBM-PAPST W2S130-AA25-64 is a high-quality AC fan that features an axial ball bearing design. With a voltage rating of 115V, this fan delivers reliable and efficient cooling for various applications. It has compact dimensions of 150mm x 55mm, making it suitable for space-constrained environments. The fan is built with durable materials and advanced engineering, ensuring long-lasting performance and low noise levels. Whether used in industrial machines, electronic equipment, or other ventilation systems, this EBM-PAPST fan offers reliable cooling power to keep temperatures under control.
Search Keywords:
W2S130AA2564
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$150.31
$150.310
3
$148.05
$444.150
5
$145.83
$729.150
10
$138.17
$1,381.700
25
+
$129.18
$3,229.500
Product Guides