W2S130-AB03-21
ebm-papstAC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC, 111.8-229.5CFM - 2780-3250RPM - 53dBA. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2S130-AB03-21
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The W2S130-AB03-21 is a 230VAC Compact Axial Fan with a ball bearing and black coated sheet steel 7-sickled blades. This AC fan comes with black coated rotor surface and black coated die-cast aluminum wall ring. The direction of rotation is counter-clockwise seen on rotor and the motor comes wired internally wire with thermal overload protector (TOP). The power connection is via tips crimped 20AWG 2x brass lead wire cable.
Search Keywords:
W2S130AB0321
IN STOCK:
53
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$199.77
$199.770
3
$196.65
$589.950
5
$193.70
$968.500
10
$181.12
$1,811.200
25
+
$167.15
$4,178.750
Product Guides
CUSTOMERS
ALSO BOUGHT
TA110DU110
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
219-3-22171-208
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, 219 Series | Sensata - Airpax 219-3-22171-20...
1466292-1
SMB Connector Plug - Male Pin - 50 Ohm - Free Hanging (In-Line) Solder.
EX-13A
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)