help desk software

W2S130-AB25-24

ebm-papst

Tubeaxial Fan - 115VAC - Round 172mm Dia - Ball Bearing - Thermal Overload Protector (TOP) - 39.00W - 3220 RPM - 2 Wire Leads with Splice Terminals. .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2S130-AB25-24
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
The EBM-PAPST W2S130-AB25-24 is a high-quality fan designed for various applications. This tubeaxial fan operates on 1~115 VAC power supply and offers excellent airflow performance with "V" airflow design. It is ideal for cooling systems, ventilation, and other heat management solutions. The fan is made with top-notch materials and features a reliable motor for long-lasting operation. Its compact size makes it easy to install in any system or equipment. Whether you need efficient cooling or effective airflow, the EBM-PAPST W2S130-AB25-24 is the perfect solution for your needs.
Search Keywords:
W2S130AB2524
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$201.02
$201.020
3
$198.01
$594.030
5
$195.04
$975.200
10
$192.11
$1,921.100
25 +
$189.23
$4,730.750