W2S130-BM15-01
ebm-papstAC Fans AC Tubeaxial Fan, 150x55mm Round, 115VAC, 250.1CFM, 46W, 3050RPM, 62dBA, Ball Bearing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2S130-BM15-01
RoHS:
Yes
HTS:
8414596590
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
150mm dia x 55 mm
Voltage Rating:
115 V
Power Rating:
47 W
Maximum Airflow:
250CFM
Noise Level:
62 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 80 °C
The W2S130-BM15-01 is a 115VAC Axial Fan with ball bearing and external rotor shaded pole motor, impedance protected against overloading, mounting from either face using two 45mm holes, wire leaded power connection. Die-cast aluminum coated in black housing and impeller of sheet steel coated in black.
V-Direction of air flow
Counter-clockwise direction of rotation seen on rotor
2-flat Pin connectors
Open coated in black rotor
IP20 Protection rating
-40 to 80°C Permissible ambient motor temperature range
Search Keywords:
W2S130BM1501
Possible Replacement options available. See Alternatives
IN STOCK:
508
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$124.66
$124.660
5
$122.71
$613.550
10
$113.79
$1,137.900
25
$112.08
$2,802.000
50
$106.32
$5,316.000
75
$104.73
$7,854.750
100
+
$103.16
$10,316.000
Product Guides
CUSTOMERS
ALSO BOUGHT
UA18CLD15AK
Ult Prox Lp M18 Dif 0-10V Cab |Carlo Gavazzi UA18CLD15AK
VP02-110TB
LEVEL PROBE OPTICAL
6-140
Barrier Block - 6 Circuits - 12 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG...
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
MS-6-140
Connector Accessories Marker Strip Straight