Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W3G200-HD23-10
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
225 x 225 x 80 mm
Voltage Rating:
115 V
Power Rating:
65 W
Maximum Airflow:
623 CFM
Noise Level:
N/A
Special Features:
None
Termination:
N/A
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 60 °C
Fan,Axial,115V EC,50/60Hz,225x225x80mm,623cfm,65W,2900rpm,Ball Bearing
Search Keywords:
W3G200HD2310
Possible Replacement options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
1,869
can ship
11/1/24
Factory Lead-Time
81 Weeks
can ship
5/7/26
Quantity
Unit Price
Ext. Price
1
$313.59
$313.590
3
$305.50
$916.500
5
$300.92
$1,504.600
10
$296.41
$2,964.100
15
+
$291.96
$4,379.400
Product Guides