W3G250-HK35-11
ebm-papstFan,Axial,115V EC,50/60Hz,280x280x80mm,1120cfm,125W,2700rpm,Ball Bearing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W3G250-HK35-11
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
280 x 280 x 80 mm
Voltage Rating:
115 V
Power Rating:
125 W
Maximum Airflow:
1120 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-25 to 60 °C
The EBM-PAPST W3G250-HK35-11 is a powerful axial fan designed to provide efficient cooling solutions. With a voltage rating of 115V and frequency of 50/60Hz, this fan delivers consistent and reliable performance. Its compact dimensions of 280x280x80mm make it suitable for various applications. Boasting an impressive airflow capacity of 1120 cubic feet per minute (cfm), this fan ensures effective heat dissipation even in demanding environments. The W3G250-HK35-11 operates at a speed of 2700rpm, generating ample airflow to maintain optimal conditions. Additionally, its ball bearing design enhances longevity and reduces noise levels, making it a reliable and quiet cooling solution. With a power rating of 125W, this fan offers both power and efficiency. Whether it's for industrial machinery, HVAC systems, or electronic equipment, the EBM-PAPST W3G250-HK35-11 is an excellent choice to meet your cooling needs.
Search Keywords:
W3G250HK3511
Possible Replacement options available. See Alternatives
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$333.33
$333.330
3
$328.33
$984.990
5
$323.41
$1,617.050
10
+
$318.56
$3,185.600
Product Guides