W3G300-BV12-41
ebm-papstDC Fan Axial Ball Bearing 13V 9V to 16V 1536.19CFM 75dB 318 X 76.5mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W3G300-BV12-41
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
330 x 330 x 77 mm
Voltage Rating:
13 V
Power Rating:
220 W
Maximum Airflow:
1536CFM
Noise Level:
75 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-40 to 105 °C
The EBM-PAPST W3G300-BV12-41 is a high-performance DC Fan designed with an axial ball bearing mechanism. It operates at a voltage range of 9V to 16V, making it versatile and compatible with various power supplies. With a size of 318 X 76.5mm, this fan is ideal for industrial applications that require efficient heat dissipation.This fan delivers an impressive airflow of 1536.19 cubic feet per minute (CFM), ensuring excellent cooling performance for your electronic devices or machinery. Despite its powerful performance, it operates at a noise level of 75dB, ensuring a quiet working environment.The EBM-PAPST W3G300-BV12-41 is manufactured with high-quality materials and built to last, making it a reliable choice for demanding applications. Upgrade your cooling system and benefit from enhanced efficiency and operational reliability with this exceptional DC Fan.
Search Keywords:
W3G300BV1241
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$351.28
$351.280
3
$346.01
$1,038.030
5
$340.82
$1,704.100
10
$320.39
$3,203.900
15
+
$310.09
$4,651.350
Product Guides