Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W3G300-EQ30-43
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
330mm dia x 94 mm
Voltage Rating:
26 V
Power Rating:
180 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
0 to 70 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Ball Bearing 26V 16V to 32V
Search Keywords:
W3G300EQ3043
This product is not in stock and cannot be back-ordered
Product Guides