help desk software
DATA SHEET

W3G300-EQ42-44

ebm-papst

DC Fan Axial Ball Bearing 13V 9V to 15V 1500CFM 69dB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W3G300-EQ42-44
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
330mm dia x 94 mm
Voltage Rating:
13 V
Power Rating:
152 W
Maximum Airflow:
1500 CFM
Noise Level:
69 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
0 to 70 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Ball Bearing 13V 9V to 15V 1500CFM 69dB
Search Keywords:
W3G300EQ4244
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
W3G300-BV12-41
W3G300-BV12-41
VIEW PRODUCT
Tools/3D Models