help desk software
DATA SHEET

W4D250-CI22-01

ebm-papst

AC Fan Axial Ball Bearing 230V/400V 549.46CFM/670.98CFM 54dB/57dB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W4D250-CI22-01
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
320mm dia x 94 mm
Voltage Rating:
230/400 V
Power Rating:
32 W
Maximum Airflow:
670 CFM
Noise Level:
57 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
-25 to 85 °C
AC Fan Axial Ball Bearing 230V/400V 549.46CFM/670.98CFM 54dB/57dB
Search Keywords:
W4D250CI2201
IN STOCK: 0
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$239.93
$239.930
3
$233.26
$699.780
5
$229.76
$1,148.800
10
$226.32
$2,263.200
25 +
$222.92
$5,573.000
Tools/3D Models