W4D350-CA06-14
ebm-papstAC Axial Fan - 230VAC - 460mm x 460mm x 80mm - 1705.0 CFM (47.74m³/min) - 1620 RPM - 190W - IP44 - Terminal Block.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W4D350-CA06-14
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
97 x 350 mm
Voltage Rating:
230,400 V
Power Rating:
145,190 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Sheet Steel
Operating Temperature:
-25 to 50 °C
The W4D350-CA06-14 is AC axial fan with counter-clockwise, direction of rotation, seen on rotor. Operating temperature range is from -25 to 50°C.
Search Keywords:
W4D350CA0614
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$450.31
$450.310
3
$445.81
$1,337.430
5
$441.35
$2,206.750
10
+
$413.85
$4,138.500
Product Guides