W4D400-DP12-40
ebm-papstAC axial fan with guard grille – 3 Phases - Nominal voltage: 200/220/230 VAC – 0.92 A - Frequency: 50/60 Hz - Power consumption: 225 W – 9 Kg – Size: 400 mm x 133 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W4D400-DP12-40
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The EBM-PAPST W4D400-DP12-40 is an AC axial fan with guard grille, ball bearing, five blades and counter clockwise rotation direction. It is made with sheet steel impeller. It has a power consumption of 225 W and a voltage rating of 200/220/230 VAC. This
Search Keywords:
W4D400DP1240
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$669.92
$669.920
3
$659.87
$1,979.610
5
$649.97
$3,249.850
10
+
$615.02
$6,150.200
CUSTOMERS
ALSO BOUGHT
H320P
IEC320 MALE PLUG, 20/16A 250V
EX-11B
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
15-516-502
Horizontal Pull Solenoid
GX-H12B-P
Inductive Proximity Sensor - Rectangular - GX-H Series - Stable - 4 mm - PNP - 12 to 24 V ...
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)