Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W4E250-CH02-70
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
320mm dia x 94 mm
Voltage Rating:
230 V
Power Rating:
48 W
Maximum Airflow:
670 CFM
Noise Level:
58 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 60 °C
AC Fan Axial Ball Bearing 230V 670CFM 58dB
Search Keywords:
W4E250CH0270
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$292.95
$292.950
3
$288.63
$865.890
5
$284.38
$1,421.900
10
$281.53
$2,815.300
15
+
$278.72
$4,180.800
Product Guides
CUSTOMERS
ALSO BOUGHT
SSF-LXH103UWC
White 3 mm 34° Diffused 1200 mcd 3.3 V 550 nm Right Angle Through Hole LED
0816744
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - TH...
236-851
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - co...
280-340
End and intermediate plate - 2.5 mm thick - Gray
4-1703639-1
Conn Housing RCP 12 POS 4mm Crimp ST Cable Mount Black/Blue Box Automotive