help desk software
DATA SHEET

W4E400-CP14-71

ebm-papst

AC Fan Axial Ball Bearing 115V 2910CFM 73dB .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W4E400-CP14-71
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
528mm dia x 80 mm
Voltage Rating:
115 V
Power Rating:
240 W
Maximum Airflow:
2910 CFM
Noise Level:
73 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
0 to 40 °C
The EBM-PAPST W4E400-CP14-71 is a high-performance AC fan designed for optimal airflow and cooling applications. With an axial ball bearing design, this fan ensures reliable and efficient operation while providing a long service life. Powered by a 115V power source, it can deliver an impressive airflow of 2910CFM, perfect for cooling sensitive electronic components or industrial equipment. Despite its powerful performance, the W4E400-CP14-71 operates with minimal noise output, measuring just 73dB. This makes it suitable for use in noise-sensitive environments where a quiet operation is crucial. Whether you need to keep your electronics cool or improve ventilation in industrial settings, the EBM-PAPST W4E400-CP14-71 is the perfect choice.
Search Keywords:
W4E400CP1471
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$414.22
$414.220
3
$408.00
$1,224.000
5
$401.88
$2,009.400
10 +
$380.25
$3,802.500
Tools/3D Models