help desk software
DATA SHEET

200-070

Eclipse Tools

Automatic Wire Stripper and Crimper 10 AWG to 22 AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eclipse Tools
Part No:
200-070
RoHS:
Yes
HTS:
8203206030
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Type:
N/R
Body Material:
Steel
Automatic Wire Stripper and Crimper 10 AWG to 22 AWG
Search Keywords:
200070
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.26
$27.260
10
$24.32
$243.200
25
$23.60
$590.000
50
$22.59
$1,129.500
100
$21.66
$2,166.000
250
$21.08
$5,270.000
500 +
$20.76
$10,380.000
Tools/3D Models
Product Guides