Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eclipse Tools
Part No:
9SS-900N-SI
RoHS:
Yes
HTS:
8515110000
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Soldering Iron
Input Voltage:
24 V
Power Rating:
60 W
Output Temperature Range:
200 to 480 °C
Soldering Iron 60W 24V, For SS-989E Station
Search Keywords:
9SS900NSI
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$27.47
$27.470
5
$25.80
$129.000
25
$24.00
$600.000
50
$23.04
$1,152.000
100
$22.17
$2,217.000
250
$21.62
$5,405.000
500
+
$21.29
$10,645.000
Product Guides