help desk software
DATA SHEET

PM-037CN

Eclipse Tools

4 1/2 inch Diagonal Cutting Plier

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eclipse Tools
Part No:
PM-037CN
RoHS:
Yes
HTS:
8203206030
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Material:
Steel
Handle Length:
N/A
Jaw Width:
11.18 mm
Jaw Length:
12.7 mm
Family:
PM-037CN
Life Cycle:
Discontinued
4 1/2 inch Diagonal Cutting Plier
Search Keywords:
PM037CN
  This product is discontinued, but still in stock
IN STOCK: 11
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$17.97
$35.940
10
$10.48
$104.800
25
$9.68
$242.000
50
$8.86
$443.000
100
$8.50
$850.000
250 +
$7.96
$1,990.000
Tools/3D Models
Product Guides