EC2600ETTTS-64.000M-TR
EcliptekStandard Clock Oscillator - 64 MHz - 100 PPM - 15 pF Load - CMOS Output - 3.3 V Supply - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ecliptek
Part No:
EC2600ETTTS-64.000M-TR
RoHS:
Yes
HTS:
8541600060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The EC2600ETTTS-64.000M-TR from Ecliptek is surface mount standard clock oscillator with 64 MHz frequency and CMOS output. This clock oscillator has 100 PPM frequency stability, 15 pF load capacitance and 3.3 V supply voltage. Operating temperature range is from -40°C to 85°C.
Search Keywords:
EC2600ETTTS64000MTR
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.91
$910.000
2,000
$0.85
$1,700.000
4,000
$0.80
$3,200.000
8,000
+
$0.78
$6,240.000
Product Guides