Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
140-502-415-000
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Right Angle3574
Gender:
M3578
Mounting:
Through Hole3586
Pitch:
2 mm
Number of Contacts:
2
Maximum Voltage Rating:
1003584VDC,1003584VAC
Maximum Current Rating:
2 A
Termination Method:
Solder3593
Operating Temperature:
-40 to 105 °C
140 Series Wire to Board in-line 2.0mm pitch connector with 2 P.C. board through hole contacts, the first and last contact are kinked. The connector body is side entry.
Search Keywords:
140502415000
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0577
$57.700
5,000
$0.0455
$227.500
10,000
$0.0435
$435.000
25,000
$0.0428
$1,070.000
50,000
$0.0411
$2,055.000
100,000
$0.0395
$3,950.000
150,000
$0.0389
$5,835.000
250,000
+
$0.0383
$9,575.000