Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
140-502-415-001
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
M3578
Mounting:
Through Hole3586
Pitch:
2 mm
Number of Contacts:
2
Maximum Voltage Rating:
1003584VDC,1003584VAC
Maximum Current Rating:
2 A
Termination Method:
Solder3593
Operating Temperature:
-40 to 105 °C
140 Series Wire to Board in-line 2.0mm pitch connector with 2 P.C. board through hole contacts, the first and last contact are kinked. The connector body is top entry.
Search Keywords:
140502415001
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0385
$38.500
5,000
$0.0323
$161.500
10,000
$0.0303
$303.000
25,000
$0.0290
$725.000
50,000
$0.0282
$1,410.000
100,000
$0.0274
$2,740.000
150,000
$0.0263
$3,945.000
250,000
+
$0.0259
$6,475.000