Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
140-502-417-011
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
M3578
Mounting:
Surface Mount3586
Pitch:
2 mm
Number of Contacts:
2
Maximum Voltage Rating:
1003584VDC,1003584VAC
Maximum Current Rating:
2 A
Termination Method:
Solder3593
Operating Temperature:
-40 to 105 °C
140 Series Wire to Board in-line 2.0mm pitch connector with 2 surface mount contacts. The connector body is top entry.
Search Keywords:
140502417011
IN STOCK:
560
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2746
$27.460
1,000
$0.2195
$219.500
3,000
$0.2107
$632.100
5,000
$0.2075
$1,037.500
8,000
$0.1999
$1,599.200
25,000
$0.1926
$4,815.000
50,000
+
$0.1897
$9,485.000