Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
140-504-415-000
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Right Angle3574
Gender:
M3578
Mounting:
Through Hole3586
Pitch:
2 mm
Number of Contacts:
4
Maximum Voltage Rating:
1003584VDC,1003584VAC
Maximum Current Rating:
2 A
Termination Method:
Solder3593
Operating Temperature:
-40 to 105 °C
140 Series Wire to Board in-line 2.0mm pitch connector with 4 P.C. board through hole contacts, the first and last contact are kinked. The connector body is side entry.
Search Keywords:
140504415000
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0769
$76.900
3,000
$0.0606
$181.800
8,000
$0.0580
$464.000
25,000
$0.0563
$1,407.500
50,000
$0.0548
$2,740.000
100,000
$0.0526
$5,260.000
150,000
$0.0518
$7,770.000
250,000
+
$0.0511
$12,775.000