help desk software
DATA SHEET

140-504-415-001

EDAC

Wire to Board Inline Connector

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
140-504-415-001
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
M3578
Mounting:
Through Hole3586
Pitch:
2 mm
Number of Contacts:
4
Maximum Voltage Rating:
1003584VDC,1003584VAC
Maximum Current Rating:
2 A
Termination Method:
Solder3593
Operating Temperature:
-40 to 105 °C
140 Series Wire to Board in-line 2.0mm pitch connector with 4 P.C. board through hole contacts, the first and last contact are kinked. The connector body is top entry.
Search Keywords:
140504415001
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0769
$76.900
3,000
$0.0606
$181.800
8,000
$0.0580
$464.000
25,000
$0.0563
$1,407.500
50,000
$0.0548
$2,740.000
100,000
$0.0526
$5,260.000
150,000
$0.0518
$7,770.000
250,000 +
$0.0511
$12,775.000
Tools/3D Models