help desk software
DATA SHEET

140-504-417-011

EDAC

Wire to Board Inline Connector

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
140-504-417-011
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
M3578
Mounting:
Surface Mount3586
Pitch:
2 mm
Number of Contacts:
4
Maximum Voltage Rating:
1003584VDC,1003584VAC
Maximum Current Rating:
2 A
Termination Method:
Solder3593
Operating Temperature:
-40 to 105 °C
140 Series Wire to Board in-line 2.0mm pitch connector with 4 surface mount contacts. The connector body is top entry.
Search Keywords:
140504417011
IN STOCK: 1,400
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3462
$34.620
500
$0.2903
$145.150
3,000
$0.2571
$771.300
5,000
$0.2533
$1,266.500
8,000
$0.2466
$1,972.800
25,000
$0.2368
$5,920.000
50,000 +
$0.2333
$11,665.000
Tools/3D Models