Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
140-505-417-060
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Right Angle3574
Gender:
M3578
Mounting:
Surface Mount3586
Pitch:
2 mm
Number of Contacts:
5
Maximum Voltage Rating:
1003584VDC,1003584VAC
Maximum Current Rating:
2 A
Termination Method:
Solder3593
Operating Temperature:
-25 to 85 °C
140 Series Wire to Board in-line 2.0mm pitch connector with 5 surface mount contacts. The connector body is side entry.
Search Keywords:
140505417060
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3654
$36.540
500
$0.3065
$153.250
3,000
$0.2714
$814.200
5,000
$0.2674
$1,337.000
8,000
$0.2603
$2,082.400
25,000
$0.2500
$6,250.000
50,000
+
$0.2462
$12,310.000