help desk software
DATA SHEET

140-506-417-060

EDAC

Wire to Board Inline Connector

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
140-506-417-060
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Right Angle3574
Gender:
M3578
Mounting:
Surface Mount3586
Pitch:
2 mm
Number of Contacts:
6
Maximum Voltage Rating:
1003584VDC,1003584VAC
Maximum Current Rating:
2 A
Termination Method:
Solder3593
Operating Temperature:
-25 to 85 °C
140 Series Wire to Board in-line 2.0mm pitch connector with 6 surface mount contacts. The connector body is side entry.
Search Keywords:
140506417060
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4038
$20.190
500
$0.3281
$164.050
1,000
$0.3232
$323.200
3,000
$0.3000
$900.000
5,000
$0.2877
$1,438.500
8,000
$0.2834
$2,267.200
15,000
$0.2791
$4,186.500
25,000 +
$0.2749
$6,872.500
Tools/3D Models