help desk software

306-008-500-101

Edac

Card Edge Connector - 8 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Edac
Part No:
306-008-500-101
RoHS:
Yes
HTS:
8536694040
COO:
CN
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
Search Keywords:
306008500101
IN STOCK: 25
Can Ship immediately
On Order:
225   can ship 8/1/24 
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$8.950
$223.750
50
$8.237
$411.850
100
$7.343
$734.300
250
$6.480
$1,620.000
500
$5.480
$2,740.000
1,000
$4.780
$4,780.000
2,500
$4.640
$11,600.000
5,000 +
$4.580
$22,900.000