307-036-500-202
EDACCard Edge Connector - 36 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
307-036-500-202
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Panel Mount
Termination Method:
Solder
Card Thickness:
1.37 to 1.78 mm
Pitch:
3.96 mm
Number of Contacts:
36
Operating Temperature:
-65 to 125 °C
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
Search Keywords:
307036500202
IN STOCK:
227
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$11.003
$275.075
50
$10.035
$501.750
100
$8.200
$820.000
250
$6.820
$1,705.000
500
$5.840
$2,920.000
1,000
$5.140
$5,140.000
2,500
$5.000
$12,500.000
5,000
+
$4.920
$24,600.000
Tools/3D Models
Product Guides