333-012-500-203
EdacCard Edge Connector - 12 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
333-012-500-203
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with Ø.116" (Ø2.95mm) I.D. Floating Eyelets.
Search Keywords:
333012500203
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$7.70
$192.500
50
$7.58
$379.000
100
$5.55
$555.000
250
$4.42
$1,105.000
500
$3.87
$1,935.000
1,000
$3.43
$3,430.000
2,500
$3.38
$8,450.000
5,000
+
$3.29
$16,450.000