333-020-523-203
EdacCard Edge Connector - 20 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
333-020-523-203
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with Ø.116" (Ø2.95mm) I.D. Floating Eyelets.
Search Keywords:
333020523203
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$6.62
$165.500
50
$6.52
$326.000
100
$4.78
$478.000
250
$3.86
$965.000
500
$3.37
$1,685.000
1,000
$3.05
$3,050.000
2,500
$2.97
$7,425.000
5,000
+
$2.85
$14,250.000