337-030-542-802
EdacCard Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
337-030-542-802
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with Ø.128" (Ø3.25mm) Mounting Holes.
Search Keywords:
337030542802
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$8.19
$204.750
50
$7.66
$383.000
100
$4.60
$460.000
250
$3.15
$787.500
500
$2.42
$1,210.000
1,000
$2.18
$2,180.000
2,500
+
$2.12
$5,300.000