337-072-542-804
EdacCard Edge Connector - 72 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Edac
Part No:
337-072-542-804
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with Ø.156" (Ø3.96mm) Mounting Holes .
Search Keywords:
337072542804
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.48
$67.400
25
$12.18
$304.500
50
$11.62
$581.000
100
$7.54
$754.000
250
$4.97
$1,242.500
500
$3.57
$1,785.000
1,000
+
$3.46
$3,460.000