help desk software
DATA SHEET

341-026-520-201

EDAC

Card Edge Connector - 26 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EDAC
Part No:
341-026-520-201
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.37 to 1.78 mm
Pitch:
2.54 mm
Number of Contacts:
26
Operating Temperature:
-65 to 105 °C
341 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025" x .013" (0.64mm x 0.33mm) thick and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
Search Keywords:
341026520201
IN STOCK: 1,176
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$11.74
$293.500
50
$10.36
$518.000
100
$9.75
$975.000
250
$9.54
$2,385.000
500
$9.45
$4,725.000
1,000
$9.35
$9,350.000
2,500 +
$9.26
$23,150.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models